- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR6603-100M
Bourns
SDR6603-100M
Inductor Power Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 1.1A 160mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 10uH 20% 100KHz 17Q-Factor Ferrite 1.1A 160mOhm DCR T/R
Search Keywords: SDR6603100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR6603-100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.1 A
-
Maximum DC Resistance:160 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR6603-100M RoHS compliant?
Yes, SDR6603-100M is RoHS compliant.
What is the lead time for SDR6603-100M?
The standard lead time for SDR6603-100M is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 11/25/26
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
600
$0.4813
1,200
$0.4464
3,000
$0.4338
5,400
$0.4162
7,800
$0.4152
10,200
$0.4053
15,000
$0.4042
25,200 +
$0.3949
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT