- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR2207-R80ML
Bourns
SDR2207-R80ML
Inductor Power Wirewound 800nH 20% 100KHz 30Q-Factor Ferrite 16A 2.8mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 800nH 20% 100KHz 30Q-Factor Ferrite 16A 2.8mOhm DCR T/R
Search Keywords: SDR2207R80ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR2207-R80ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:800 nH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:16 A
-
Maximum DC Resistance:2.8 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR2207-R80ML RoHS compliant?
Yes, SDR2207-R80ML is RoHS compliant.
What is the lead time for SDR2207-R80ML?
The standard lead time for SDR2207-R80ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
250
$0.667
500
$0.666
1,000
$0.619
2,500
$0.577
5,000
$0.576
7,500
$0.562
10,000
$0.560
15,000 +
$0.547
Click for Quote
Log in
to unlock special pricing