- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR2207-7R8ML
Description
+
Inductor Power Wirewound 7.8uH 20% 100KHz 36Q-Factor Ferrite 7.5A 20mOhm DCR T/R
Search Keywords: SDR22077R8ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR2207-7R8ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:7.8 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:7.5 A
-
Maximum DC Resistance:20 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
250
$0.667
500
$0.666
1,000
$0.619
2,500
$0.577
5,000
$0.576
7,500
$0.562
10,000
$0.560
15,000 +
$0.547
Click for Quote
Log in
to unlock special pricing