- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR2207-4R7ML
Bourns
SDR2207-4R7ML
Inductor Power Wirewound 4.7uH 20% 100KHz 38Q-Factor Ferrite 8.5A 8.8mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 4.7uH 20% 100KHz 38Q-Factor Ferrite 8.5A 8.8mOhm DCR T/R
Search Keywords: SDR22074R7ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR2207-4R7ML
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:8.5 A
-
Maximum DC Resistance:8.8 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR2207-4R7ML RoHS compliant?
No, SDR2207-4R7ML is not RoHS compliant.
What is the lead time for SDR2207-4R7ML?
The standard lead time for SDR2207-4R7ML is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
250
$0.5231
500
$0.5218
1,000
$0.5037
2,500
$0.4870
5,000
$0.4858
7,500
$0.4809
10,000
$0.4797
15,000 +
$0.4752
Click for Quote
Log in
to unlock special pricing