Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR2207-470KL

Inductor Power Wirewound 47uH 10% 100KHz 27Q-Factor Ferrite 2.8A 0.0912Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 47uH 10% 100KHz 27Q-Factor Ferrite 2.8A 0.0912Ohm DCR T/R
Search Keywords: SDR2207470KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR2207-470KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.8 A
  • Maximum DC Resistance:
    91.2 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR2207-470KL RoHS compliant?
Yes, SDR2207-470KL is RoHS compliant.
What is the lead time for SDR2207-470KL?
The standard lead time for SDR2207-470KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.787
500
$0.719
1,000
$0.653
2,500
$0.587
5,000
$0.585
7,500
$0.584
10,000
$0.582
15,000 +
$0.581
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!