Available Replacements
ROHs Equivalent
SDR2207-220YL SDR2207-220YL Bourns
SDR2207-220YL

Bourns

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR2207-220Y

Inductor Power Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 39.4mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 22uH 15% 100KHz 27Q-Factor Ferrite 4A 39.4mOhm DCR T/R
Search Keywords: SDR2207220Y
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR2207-220Y
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    22 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    15 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    4 A
  • Maximum DC Resistance:
    39.4 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR2207-220Y discontinued?
Yes, SDR2207-220Y from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDR2207-220Y RoHS compliant?
No, SDR2207-220Y is not RoHS compliant.
What is the lead time for SDR2207-220Y?
The standard lead time for SDR2207-220Y is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!