- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR2207-121KL
Description
+
Inductor Power Wirewound 120uH 10% 100KHz 20Q-Factor Ferrite 1.6A 230mOhm DCR T/R
Search Keywords: SDR2207121KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR2207-121KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:120 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:1.6 A
-
Maximum DC Resistance:230 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$0.748
500
$0.747
1,000
$0.694
2,500
$0.647
5,000
$0.646
7,500
$0.630
10,000
$0.629
15,000 +
$0.614
Click for Quote
Log in
to unlock special pricing