Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1806-5R6ML

Inductor Power Wirewound 5.6uH 20% 100KHz 23Q-Factor Ferrite 6.4A 15mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 5.6uH 20% 100KHz 23Q-Factor Ferrite 6.4A 15mOhm DCR T/R
Search Keywords: SDR18065R6ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1806-5R6ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Inductance: 5.6 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 6.4 A
Maximum DC Resistance: 15 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1806-5R6ML RoHS compliant?
Yes, SDR1806-5R6ML is RoHS compliant.
What is the lead time for SDR1806-5R6ML?
The standard lead time for SDR1806-5R6ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.657
500
$0.616
1,000
$0.577
2,500
$0.519
5,000
$0.517
7,500
$0.516
10,000
$0.515
15,000 +
$0.513
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!