Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1806-470ML

Inductor Power Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.5A 0.095Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.5A 0.095Ohm DCR T/R
Search Keywords: SDR1806470ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1806-470ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Inductance:
    47 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.5 A
  • Maximum DC Resistance:
    95 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1806-470ML RoHS compliant?
Yes, SDR1806-470ML is RoHS compliant.
What is the lead time for SDR1806-470ML?
The standard lead time for SDR1806-470ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.4965
500
$0.4905
1,000
$0.4798
2,500
$0.4663
5,000
$0.4605
7,500
$0.4556
10,000
$0.4527
15,000 +
$0.4498
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!