- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1806-3R3ML
Description
+
Inductor Power Wirewound 3.3uH 20% 100KHz 22Q-Factor Ferrite 7.6A 9.8mOhm DCR T/R
Search Keywords: SDR18063R3ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1806-3R3ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:7.6 A
-
Maximum DC Resistance:9.8 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
250
$0.5817
500
$0.5453
1,000
$0.5058
2,500
$0.4915
5,000
$0.4716
7,500
$0.4592
10,000
$0.4581
15,000 +
$0.4474
Click for Quote
Log in
to unlock special pricing