- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1806-330ML
Bourns
SDR1806-330ML
Inductor Power Wirewound 33uH 20% 100KHz 24Q-Factor Ferrite 3A 68mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | SDR1806-330ML |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
250 |
| Inductance: | 33 uH |
| Type: | Power |
| Tolerance: | 20 % |
| Technology: | Wirewound |
| Maximum DC Current: | 3 A |
| Maximum DC Resistance: | 68 mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |