Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1806-221KL

Inductor Power Wirewound 220uH 10% 100KHz 20Q-Factor Ferrite 1.1A 420mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 220uH 10% 100KHz 20Q-Factor Ferrite 1.1A 420mOhm DCR T/R
Search Keywords: SDR1806221KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1806-221KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Inductance:
    220 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.1 A
  • Maximum DC Resistance:
    420 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1806-221KL RoHS compliant?
Yes, SDR1806-221KL is RoHS compliant.
What is the lead time for SDR1806-221KL?
The standard lead time for SDR1806-221KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks can ship 1/20/27
Backorder
Price (USD)
Qty
Unit Price
250
$0.6076
500
$0.5581
1,000
$0.5242
2,500
$0.4894
5,000
$0.4882
7,500
$0.4870
10,000
$0.4857
15,000 +
$0.4845
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!