help desk software
Image is representational - see mfr. specs

SDR1806-220ML

Bourns

Inductor Power Wirewound 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A 45mOhm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 22uH 20% 100KHz 22Q-Factor Ferrite 3.6A 45mOhm DCR T/R
Search Keywords: SDR1806220ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1806-220ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Inductance:
    22 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    3.6 A
  • Maximum DC Resistance:
    45 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
250
Order Increment:
250
16 Weeks can ship 3/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.4938
500
$0.4577
1,000
$0.4364
2,500
$0.4257
5,000
$0.4236
7,500
$0.4215
10,000
$0.4193
15,000 +
$0.4172
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments