- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1806-1R0ML
Description
+
Inductor Power Wirewound 1uH 20% 100KHz 21Q-Factor Ferrite 10A 4mOhm DCR T/R
Search Keywords: SDR18061R0ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1806-1R0ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Inductance:1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:10 A
-
Maximum DC Resistance:4 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
264
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
264
$0.5933
500
$0.5562
1,000
$0.5159
2,500
$0.5013
5,000
$0.4810
7,500
$0.4684
10,000
$0.4673
15,000 +
$0.4563
Click for Quote
Log in
to unlock special pricing