Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1806-150ML

Inductor Power Wirewound 15uH 20% 100KHz 20Q-Factor Ferrite 4.3A 35mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 15uH 20% 100KHz 20Q-Factor Ferrite 4.3A 35mOhm DCR T/R
Search Keywords: SDR1806150ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1806-150ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Inductance: 15 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 4.3 A
Maximum DC Resistance: 35 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1806-150ML RoHS compliant?
Yes, SDR1806-150ML is RoHS compliant.
What is the lead time for SDR1806-150ML?
The standard lead time for SDR1806-150ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.4421
500
$0.4275
1,000
$0.4117
2,500
$0.4060
5,000
$0.3980
7,500
$0.3931
10,000
$0.3921
15,000 +
$0.3884
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!