Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1806-101KL

Inductor Power Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.7A 190mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 100uH 10% 100KHz 25Q-Factor Ferrite 1.7A 190mOhm DCR T/R
Search Keywords: SDR1806101KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1806-101KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Inductance: 100 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 1.7 A
Maximum DC Resistance: 190 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1806-101KL RoHS compliant?
Yes, SDR1806-101KL is RoHS compliant.
What is the lead time for SDR1806-101KL?
The standard lead time for SDR1806-101KL is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 250
On Order:
1,500   can ship 3/22/27
Stock lot only:
1
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.6512
250
$0.5920
500
$0.5481
1,000
$0.5353
2,500
$0.5151
5,000
$0.4868
7,500
$0.4856
10,000
$0.4844
15,000 +
$0.4832
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!