- Home ›
- All Products›
- SDR1307A-2R2M
Description
+
Fixed Ind 2.2UH 9A 6 Mohm SMD
Search Keywords: SDR1307A2R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1307A-2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504501900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
400
$0.5828
800
$0.5406
1,200
$0.5392
2,800
$0.5041
5,200
$0.5028
7,600
$0.4908
10,000
$0.4896
15,200 +
$0.4782
Click for Quote
Log in
to unlock special pricing