Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1307-4R7ML

Inductor Power Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 10mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 10mOhm DCR T/R
Search Keywords: SDR13074R7ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1307-4R7ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 400
Inductance: 4.7 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 7 A
Maximum DC Resistance: 10 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1307-4R7ML RoHS compliant?
Yes, SDR1307-4R7ML is RoHS compliant.
What is the lead time for SDR1307-4R7ML?
The standard lead time for SDR1307-4R7ML is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,199
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
400
$0.6289
800
$0.5588
1,200
$0.5547
2,800
$0.5169
5,200
$0.4818
7,600
$0.4806
10,000
$0.4794
15,200 +
$0.4782
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!