- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1307-470KL
Bourns
SDR1307-470KL
Inductor Power Wirewound 47uH 10% 100KHz 24Q-Factor Ferrite 2.7A 82mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 47uH 10% 100KHz 24Q-Factor Ferrite 2.7A 82mOhm DCR T/R
Search Keywords: SDR1307470KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1307-470KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:2.7 A
-
Maximum DC Resistance:82 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR1307-470KL RoHS compliant?
Yes, SDR1307-470KL is RoHS compliant.
What is the lead time for SDR1307-470KL?
The standard lead time for SDR1307-470KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
400
$0.5113
800
$0.4810
1,200
$0.4775
2,800
$0.4751
5,200
$0.4739
7,600
$0.4727
10,000
$0.4715
15,200 +
$0.4704
Click for Quote
Log in
to unlock special pricing