- ホーム ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1307-3R3ML
説明
+
Inductor Power Wirewound 3.3uH 20% 100KHz 26Q-Factor Ferrite 7.5A 8.7mOhm DCR T/R
Search Keywords: SDR13073R3ML
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Bourns
-
部品番号:SDR1307-3R3ML
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:7.5 A
-
Maximum DC Resistance:8.7 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
Minimum Order Quantity:
400
複数:
400
14 Weeks
出荷できます
9/8/26
PRICE (USD)
数量
Unit Price
400
$0.5250
800
$0.4870
1,200
$0.4857
2,800
$0.4732
5,200
$0.4541
7,600
$0.4421
10,000
$0.4410
15,200 +
$0.4308
Click for Quote
ログイン
特別価格を解除するには