Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1307-271KL

Inductor Power Wirewound 270uH 10% 100KHz 15Q-Factor Ferrite 1.2A 410mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 270uH 10% 100KHz 15Q-Factor Ferrite 1.2A 410mOhm DCR T/R
Search Keywords: SDR1307271KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1307-271KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    270 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.2 A
  • Maximum DC Resistance:
    410 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1307-271KL RoHS compliant?
Yes, SDR1307-271KL is RoHS compliant.
What is the lead time for SDR1307-271KL?
The standard lead time for SDR1307-271KL is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Ships today, if you order in
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks can ship 11/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
400
$0.5061
800
$0.4719
1,200
$0.4707
2,800
$0.4595
5,200
$0.4422
7,600
$0.4315
10,000
$0.4304
15,200 +
$0.4213
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!