Available Replacements
ROHs Equivalent
SDR1307-1R5ML SDR1307-1R5ML Bourns
SDR1307-1R5ML

Bourns

In Stock: 0

Minimum Order: 400

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1307-1R5M

Inductor Power Wirewound 1.5uH 20% 100KHz 20Q-Factor Ferrite 9.5A 5mOhm DCR T/R

+ see all

View Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 1.5uH 20% 100KHz 20Q-Factor Ferrite 9.5A 5mOhm DCR T/R
Search Keywords: SDR13071R5M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1307-1R5M
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504504000
  • COO:
    CN
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Inductance:
    1.5 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    9.5 A
  • Maximum DC Resistance:
    5 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1307-1R5M discontinued?
Yes, SDR1307-1R5M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDR1307-1R5M RoHS compliant?
No, SDR1307-1R5M is not RoHS compliant.
What is the lead time for SDR1307-1R5M?
The standard lead time for SDR1307-1R5M is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!