- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1307-120ML
Bourns
SDR1307-120ML
Inductor Power Wirewound 12uH 20% 100KHz 25Q-Factor Ferrite 4.8A 30mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 12uH 20% 100KHz 25Q-Factor Ferrite 4.8A 30mOhm DCR T/R
Search Keywords: SDR1307120ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1307-120ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
400 -
Inductance:12 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:4.8 A
-
Maximum DC Resistance:30 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SDR1307-120ML RoHS compliant?
Yes, SDR1307-120ML is RoHS compliant.
What is the lead time for SDR1307-120ML?
The standard lead time for SDR1307-120ML is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
400
Order Increment:
400
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
400
$0.5303
800
$0.4857
1,200
$0.4746
2,800
$0.4614
5,200
$0.4544
7,600
$0.4533
10,000
$0.4521
15,200 +
$0.4510
Click for Quote
Log in
to unlock special pricing