- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1305-330M
Bourns
SDR1305-330M
Inductor Power Wirewound 33uH 20% 100KHz 23Q-Factor Ferrite 2.5A 85mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power Wirewound 33uH 20% 100KHz 23Q-Factor Ferrite 2.5A 85mOhm DCR T/R
Search Keywords: SDR1305330M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1305-330M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:33 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.5 A
-
Maximum DC Resistance:0.085 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR1305-330M RoHS compliant?
Yes, SDR1305-330M is RoHS compliant.
What is the lead time for SDR1305-330M?
The standard lead time for SDR1305-330M is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
22 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
600
$0.4750
1,200
$0.4406
3,000
$0.4282
5,400
$0.4108
7,800
$0.4098
10,200
$0.4000
15,000
$0.3990
25,200 +
$0.3897
Click for Quote
Log in
to unlock special pricing