Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1305-102K

Inductor Power Wirewound 1mH 10% 100KHz 41Q-Factor Ferrite 460mA 2.35Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 1mH 10% 100KHz 41Q-Factor Ferrite 460mA 2.35Ohm DCR T/R
Search Keywords: SDR1305102K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1305-102K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    1000 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    0.46 A
  • Maximum DC Resistance:
    2.35 Ohm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1305-102K RoHS compliant?
Yes, SDR1305-102K is RoHS compliant.
What is the lead time for SDR1305-102K?
The standard lead time for SDR1305-102K is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
22 Weeks can ship 4/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.3724
1,200
$0.3586
3,000
$0.3537
5,400
$0.3467
7,800
$0.3459
10,200
$0.3424
15,000
$0.3415
25,200 +
$0.3383
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!