Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1105-330KL

Inductor Power Wirewound 33uH 10% 1KHz Ferrite 2.6A 100mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 33uH 10% 1KHz Ferrite 2.6A 100mOhm DCR T/R
Search Keywords: SDR1105330KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1105-330KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Inductance: 33 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 2.6 A
Maximum DC Resistance: 100 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1105-330KL RoHS compliant?
Yes, SDR1105-330KL is RoHS compliant.
What is the lead time for SDR1105-330KL?
The standard lead time for SDR1105-330KL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 143,479
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
20 Weeks can ship 4/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4078
800
$0.3707
1,600
$0.3697
3,200
$0.3584
5,600
$0.3575
8,000
$0.3539
10,400
$0.3530
15,200
$0.3521
25,600 +
$0.3496
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!