- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1045-102K
Description
+
Inductor Power Wirewound 1mH 10% 100KHz 25Q-Factor Ferrite 380mA 4.7Ohm DCR T/R
Search Keywords: SDR1045102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1045-102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Inductance:1000 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:0.38 A
-
Maximum DC Resistance:4.7 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
700
$0.5016
1,400
$0.4652
2,800
$0.4521
5,600
$0.4338
7,700
$0.4327
10,500
$0.4224
15,400
$0.4213
25,200 +
$0.4115
Click for Quote
Log in
to unlock special pricing