- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1045-100M
Bourns
SDR1045-100M
Inductor Power Wirewound 10uH 20% 100KHz 26Q-Factor Ferrite 3.2A 64mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 10uH 20% 100KHz 26Q-Factor Ferrite 3.2A 64mOhm DCR T/R
Search Keywords: SDR1045100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1045-100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:3.2 A
-
Maximum DC Resistance:0.064 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR1045-100M RoHS compliant?
Yes, SDR1045-100M is RoHS compliant.
What is the lead time for SDR1045-100M?
The standard lead time for SDR1045-100M is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
700
Order Increment:
700
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
700
$0.5020
1,400
$0.4657
2,800
$0.4525
5,600
$0.4342
7,700
$0.4331
10,500
$0.4228
15,400
$0.4217
25,200 +
$0.4119
Click for Quote
Log in
to unlock special pricing