- Home ›
- All Products›
- SDR1030-100M
Description
+
Fixed Ind 10UH 2A 64 Mohm SMD
Search Keywords: SDR1030100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1030-100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504509000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1,000
$0.4449
3,000
$0.4324
5,000
$0.4149
8,000
$0.4138
10,000
$0.4039
15,000
$0.4029
25,000 +
$0.3936
Click for Quote
Log in
to unlock special pricing