Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1006-680KL

Inductor Power Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 68uH 10% 1KHz 15Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Search Keywords: SDR1006680KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1006-680KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    68 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    1.1 A
  • Maximum DC Resistance:
    220 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1006-680KL RoHS compliant?
Yes, SDR1006-680KL is RoHS compliant.
What is the lead time for SDR1006-680KL?
The standard lead time for SDR1006-680KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,159
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 1/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.3340
1,600
$0.3307
3,200
$0.3299
5,600
$0.3238
8,000
$0.3142
10,400
$0.3134
15,200
$0.3126
25,600 +
$0.3118
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!