Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1006-561KL

Inductor Power Wirewound 560uH 10% 1KHz 12Q-Factor Ferrite 330mA 1.9Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 560uH 10% 1KHz 12Q-Factor Ferrite 330mA 1.9Ohm DCR T/R
Search Keywords: SDR1006561KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1006-561KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Inductance: 560 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 330 mA
Maximum DC Resistance: 1.9 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1006-561KL RoHS compliant?
Yes, SDR1006-561KL is RoHS compliant.
What is the lead time for SDR1006-561KL?
The standard lead time for SDR1006-561KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 2/24/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
800
$0.3719
1,600
$0.3449
3,200
$0.3352
5,600
$0.3216
8,000
$0.3208
10,400
$0.3200
15,200
$0.3132
25,600 +
$0.3051
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!