- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1006-4R7ML
Description
+
Inductor Power Wirewound 4.7uH 20% 1KHz 33Q-Factor Ferrite 4A 36mOhm DCR T/R
Search Keywords: SDR10064R7ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1006-4R7ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:4.7 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:4 A
-
Maximum DC Resistance:36 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,892
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
800
$0.2915
1,600
$0.2808
3,200
$0.2769
5,600
$0.2714
8,000
$0.2708
10,400
$0.2701
15,200
$0.2681
25,600 +
$0.2649
Click for Quote
Log in
to unlock special pricing