Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1006-221KL

Inductor Power - Wirewound - 9.8 x 9.8 x 5.8mm - 220 uH - 1KHz - 660 mA - 730m Ohm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power - Wirewound - 9.8 x 9.8 x 5.8mm - 220 uH - 1KHz - 660 mA - 730m Ohm.
Search Keywords: SDR1006221KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1006-221KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 800
Inductance: 220 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 660 mA
Maximum DC Resistance: 730 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1006-221KL RoHS compliant?
Yes, SDR1006-221KL is RoHS compliant.
What is the lead time for SDR1006-221KL?
The standard lead time for SDR1006-221KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
800
$0.3123
1,600
$0.2921
3,200
$0.2863
5,600
$0.2849
8,000
$0.2820
10,400
$0.2805
15,200
$0.2790
25,600 +
$0.2783
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!