Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1006-151KL

Inductor Power Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 780mA 470mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 150uH 10% 1KHz 15Q-Factor Ferrite 780mA 470mOhm DCR T/R
Search Keywords: SDR1006151KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1006-151KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    150 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    780 mA
  • Maximum DC Resistance:
    470 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1006-151KL RoHS compliant?
Yes, SDR1006-151KL is RoHS compliant.
What is the lead time for SDR1006-151KL?
The standard lead time for SDR1006-151KL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 12/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.3350
1,600
$0.3317
3,200
$0.3309
5,600
$0.3238
8,000
$0.3142
10,400
$0.3134
15,200
$0.3126
25,600 +
$0.3118
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!