Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1006-150ML

The SDR1006-150ML is a 15 µH surface-mount power inductor designed for DC/DC converter applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
The SDR1006-150ML is a 15 µH surface-mount power inductor designed for DC/DC converter applications.
Search Keywords: SDR1006150ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1006-150ML
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    15 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.25 A
  • Maximum DC Resistance:
    80 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1006-150ML RoHS compliant?
No, SDR1006-150ML is not RoHS compliant.
What is the lead time for SDR1006-150ML?
The standard lead time for SDR1006-150ML is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,200   can ship 11/16/26
Minimum Order Quantity:
800
Order Increment:
800
22 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.3719
1,600
$0.3449
3,200
$0.3352
5,600
$0.3216
8,000
$0.3208
10,400
$0.3200
15,200
$0.3132
25,600 +
$0.3051
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!