Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1006-121KL

Inductor Power Wirewound 120uH 10% 1KHz 15Q-Factor Ferrite 890mA 400mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 120uH 10% 1KHz 15Q-Factor Ferrite 890mA 400mOhm DCR T/R
Search Keywords: SDR1006121KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1006-121KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    120 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    890 mA
  • Maximum DC Resistance:
    400 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1006-121KL RoHS compliant?
Yes, SDR1006-121KL is RoHS compliant.
What is the lead time for SDR1006-121KL?
The standard lead time for SDR1006-121KL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 12/9/26
Backorder
Price (USD)
Qty
Unit Price
800
$0.3389
1,600
$0.3341
3,200
$0.3322
5,600
$0.3238
8,000
$0.3142
10,400
$0.3134
15,200
$0.3126
25,600 +
$0.3118
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!