Image is representational - see mfr. specs

SDR1006-120ML

Bourns

Inductor Power Wirewound 12uH 20% 1KHz 30Q-Factor Ferrite 2.45A 0.07Ohm DCR T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Wirewound 12uH 20% 1KHz 30Q-Factor Ferrite 2.45A 0.07Ohm DCR T/R
Search Keywords: SDR1006120ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1006-120ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    800
  • Inductance:
    12 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2.45 A
  • Maximum DC Resistance:
    70 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
800
$0.3719
1,600
$0.3449
3,200
$0.3352
5,600
$0.3216
8,000
$0.3208
10,400
$0.3200
15,200
$0.3132
25,600 +
$0.3051
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!