- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1006-102KL
Bourns
SDR1006-102KL
Inductor Power Wirewound 1mH 10% 1KHz 30Q-Factor Ferrite 230mA 3.1Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 1mH 10% 1KHz 30Q-Factor Ferrite 230mA 3.1Ohm DCR T/R
Search Keywords: SDR1006102KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1006-102KL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:1 mH
-
Type:Power
-
Impedance:N/A
-
Tolerance:10 %
-
Technology:Wirewound
-
Maximum DC Current:230 mA
-
Maximum DC Resistance:3.1 Ohm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR1006-102KL RoHS compliant?
Yes, SDR1006-102KL is RoHS compliant.
What is the lead time for SDR1006-102KL?
The standard lead time for SDR1006-102KL is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
800
$0.3328
1,600
$0.3093
3,200
$0.3034
5,600
$0.2985
8,000
$0.2898
10,400
$0.2883
15,200
$0.2868
25,600 +
$0.2861
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT