Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1006-101KL

Inductor Power Wirewound 100uH 10% 1KHz 15Q-Factor Ferrite 970mA 350mOhm DCR T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 100uH 10% 1KHz 15Q-Factor Ferrite 970mA 350mOhm DCR T/R
Search Keywords: SDR1006101KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1006-101KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Inductance:
    100 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    970 mA
  • Maximum DC Resistance:
    350 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1006-101KL RoHS compliant?
Yes, SDR1006-101KL is RoHS compliant.
What is the lead time for SDR1006-101KL?
The standard lead time for SDR1006-101KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,300
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5652
800
$0.5138
1,600
$0.4872
3,200
$0.4645
5,600
$0.4598
8,000
$0.4587
10,400
$0.4575
15,200
$0.4564
25,600 +
$0.4552
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!