- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1006-100ML
Description
+
Inductor Power Wirewound 10uH 20% 1KHz 30Q-Factor Ferrite 2.6A 60mOhm DCR T/R
Search Keywords: SDR1006100ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1006-100ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.6 A
-
Maximum DC Resistance:60 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
800
Order Increment:
800
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
800
$0.3719
1,600
$0.3449
3,200
$0.3352
5,600
$0.3216
8,000
$0.3208
10,400
$0.3200
15,200
$0.3132
25,600 +
$0.3051
Click for Quote
Log in
to unlock special pricing