Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1005-6R8ML

Inductor Power Wirewound 6.8uH 20% 1KHz 56Q-Factor Ferrite 3.4A 30mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 6.8uH 20% 1KHz 56Q-Factor Ferrite 3.4A 30mOhm DCR T/R
Search Keywords: SDR10056R8ML
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1005-6R8ML
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 6.8 uH
Type: Power
Tolerance: 20 %
Technology: Wirewound
Maximum DC Current: 3.4 A
Maximum DC Resistance: 30 mOhm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1005-6R8ML RoHS compliant?
Yes, SDR1005-6R8ML is RoHS compliant.
What is the lead time for SDR1005-6R8ML?
The standard lead time for SDR1005-6R8ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
600
$0.3976
1,200
$0.3756
3,000
$0.3674
5,400
$0.3558
7,800
$0.3549
10,200
$0.3540
15,000
$0.3531
25,200 +
$0.3523
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!