Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1005-472KL

Inductor Power Wirewound 4.7mH 10% 1KHz 96Q-Factor Ferrite 150mA 17Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 4.7mH 10% 1KHz 96Q-Factor Ferrite 150mA 17Ohm DCR T/R
Search Keywords: SDR1005472KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1005-472KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 4.7 mH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 150 mA
Maximum DC Resistance: 17 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1005-472KL RoHS compliant?
Yes, SDR1005-472KL is RoHS compliant.
What is the lead time for SDR1005-472KL?
The standard lead time for SDR1005-472KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.3369
1,200
$0.3338
3,000
$0.3298
5,400
$0.3290
7,800
$0.3282
10,200
$0.3273
15,000
$0.3265
25,200 +
$0.3257
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!