Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1005-471KL

Inductor Power Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 450mA 1.7Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 450mA 1.7Ohm DCR T/R
Search Keywords: SDR1005471KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1005-471KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 470 uH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 450 mA
Maximum DC Resistance: 1.7 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1005-471KL RoHS compliant?
Yes, SDR1005-471KL is RoHS compliant.
What is the lead time for SDR1005-471KL?
The standard lead time for SDR1005-471KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,400
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 2/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.3701
1,200
$0.3335
3,000
$0.3268
5,400
$0.3195
7,800
$0.3107
10,200
$0.3093
15,000
$0.3063
25,200 +
$0.3055
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!