- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1005-3R3ML
Bourns
SDR1005-3R3ML
Inductor Power Wirewound 3.3uH 20% 1KHz 45Q-Factor Ferrite 5A 15mOhm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 3.3uH 20% 1KHz 45Q-Factor Ferrite 5A 15mOhm DCR T/R
Search Keywords: SDR10053R3ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1005-3R3ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:3.3 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:5 A
-
Maximum DC Resistance:15 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR1005-3R3ML RoHS compliant?
Yes, SDR1005-3R3ML is RoHS compliant.
What is the lead time for SDR1005-3R3ML?
The standard lead time for SDR1005-3R3ML is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,184
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
600
$0.2891
1,200
$0.2784
3,000
$0.2777
5,400
$0.2692
7,800
$0.2685
10,200
$0.2678
15,000
$0.2658
25,200 +
$0.2626
Click for Quote
Log in
to unlock special pricing