Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1005-220ML

Inductor Power Unshielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 2A 0.1Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Unshielded Wirewound 22uH 20% 1KHz 29Q-Factor Ferrite 2A 0.1Ohm DCR T/R
Search Keywords: SDR1005220ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1005-220ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    22 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    2 A
  • Maximum DC Resistance:
    100 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1005-220ML RoHS compliant?
Yes, SDR1005-220ML is RoHS compliant.
What is the lead time for SDR1005-220ML?
The standard lead time for SDR1005-220ML is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
600
$0.2891
1,200
$0.2784
3,000
$0.2777
5,400
$0.2692
7,800
$0.2685
10,200
$0.2678
15,000
$0.2658
25,200 +
$0.2626
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!