- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1005-1R0ML
Bourns
SDR1005-1R0ML
Inductor Power Unshielded Wirewound 1uH 20% 1KHz 55Q-Factor Ferrite 7.5A 0.007Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Inductor Power Unshielded Wirewound 1uH 20% 1KHz 55Q-Factor Ferrite 7.5A 0.007Ohm DCR T/R
Search Keywords: SDR10051R0ML
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1005-1R0ML
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
600 -
Inductance:1 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:7.5 A
-
Maximum DC Resistance:7 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR1005-1R0ML RoHS compliant?
Yes, SDR1005-1R0ML is RoHS compliant.
What is the lead time for SDR1005-1R0ML?
The standard lead time for SDR1005-1R0ML is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 600
On Order:
1,800
can ship 11/30/26
Stock lot only:
1
Minimum Order Quantity:
600
Order Increment:
600
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.4057
600
$0.3688
1,200
$0.3420
3,000
$0.3412
5,400
$0.3189
7,800
$0.3181
10,200
$0.3173
15,000
$0.3105
25,200 +
$0.3026
Click for Quote
Log in
to unlock special pricing