Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1005-152KL

Inductor Power Wirewound 1.5mH 10% 1KHz 97Q-Factor Ferrite 250mA 6.3Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 1.5mH 10% 1KHz 97Q-Factor Ferrite 250mA 6.3Ohm DCR T/R
Search Keywords: SDR1005152KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1005-152KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 1.5 mH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 250 mA
Maximum DC Resistance: 6.3 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1005-152KL RoHS compliant?
Yes, SDR1005-152KL is RoHS compliant.
What is the lead time for SDR1005-152KL?
The standard lead time for SDR1005-152KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,360
Ships today, if you order in
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
600
$0.2891
1,200
$0.2784
3,000
$0.2777
5,400
$0.2692
7,800
$0.2685
10,200
$0.2678
15,000
$0.2658
25,200 +
$0.2626
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!