Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1005-151KL

Inductor Power Wirewound 150uH 10% 1KHz 58Q-Factor Ferrite 800mA 590mOhm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 150uH 10% 1KHz 58Q-Factor Ferrite 800mA 590mOhm DCR T/R
Search Keywords: SDR1005151KL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    SDR1005-151KL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    600
  • Inductance:
    150 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    800 mA
  • Maximum DC Resistance:
    590 mOhm
  • Operating Temperature:
    -40 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1005-151KL RoHS compliant?
Yes, SDR1005-151KL is RoHS compliant.
What is the lead time for SDR1005-151KL?
The standard lead time for SDR1005-151KL is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 602
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
16 Weeks can ship 1/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4225
600
$0.3841
1,200
$0.3335
3,000
$0.3205
5,400
$0.3151
7,800
$0.3102
10,200
$0.3083
15,000
$0.3059
25,200 +
$0.3027
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!