- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SDR1005-150M
Available Replacements
ROHs Equivalent
Bourns
SDR1005-150M
Inductor Power Wirewound 15uH 20% 1KHz 42Q-Factor Ferrite 2.5A 60mOhm DCR T/R
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Inductor Power Wirewound 15uH 20% 1KHz 42Q-Factor Ferrite 2.5A 60mOhm DCR T/R
Search Keywords: SDR1005150M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:SDR1005-150M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1 -
Inductance:15 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.5 A
-
Maximum DC Resistance:60 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Frequently Asked Questions
Is SDR1005-150M discontinued?
Yes, SDR1005-150M from Bourns is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SDR1005-150M RoHS compliant?
No, SDR1005-150M is not RoHS compliant.
What is the lead time for SDR1005-150M?
The standard lead time for SDR1005-150M is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.