Image is representational - see manufacturer specifications

Bourns Authorized Distributor

SDR1005-102KL

Inductor Power Wirewound 1mH 10% 1KHz 78Q-Factor Ferrite 300mA 3.9Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Inductor Power Wirewound 1mH 10% 1KHz 78Q-Factor Ferrite 300mA 3.9Ohm DCR T/R
Search Keywords: SDR1005102KL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: SDR1005-102KL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504508000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 600
Inductance: 1 mH
Type: Power
Tolerance: 10 %
Technology: Wirewound
Maximum DC Current: 300 mA
Maximum DC Resistance: 3.9 Ohm
Operating Temperature: -40 to 125 °C
Packaging: Tape and Reel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SDR1005-102KL RoHS compliant?
Yes, SDR1005-102KL is RoHS compliant.
What is the lead time for SDR1005-102KL?
The standard lead time for SDR1005-102KL is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
20 Weeks can ship 3/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
600
$0.3134
1,200
$0.3103
3,000
$0.3073
5,400
$0.3065
7,800
$0.3058
10,200
$0.3050
15,000
$0.3042
25,200 +
$0.3035
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!